- RS Stock No.:
- 722-362
- Mfr. Part No.:
- 03062502
- Brand:
- Norgren
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 1 745,48
(exc. VAT)
Kr. 2 181,85
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 745,48 |
5 - 9 | Kr. 1 691,25 |
10 + | Kr. 1 637,24 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 722-362
- Mfr. Part No.:
- 03062502
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Manual Control Valve, Zinc Alloy Body, 0.9 to 10 Bar Operating Pressure - 03 Series - 03062502
For easy control over airflow in your pneumatic system, bag yourself this manual valve from IMI Norgren. Thanks to an ergonomic knob-type actuator, it's a quick and comfortable way to streamline your processes. The 3/2 function means it can direct compressed gases through three ports in two directions for efficient multiway operation. A standardised G1/4 thread connector is widely compatible, making it easy to integrate this unit into your equipment. The screw-in method makes it a breeze to set up.
Features & Benefits
• Wide operating temperature between 0°C and +70°C for use in challenging conditions
• Maximum flow rate of 965L/min means it's suitable for high-flow operations
• Zinc alloy housing is corrosion-resistant for a long service life
• Low 370g weight means it won't strain your system
• Maximum flow rate of 965L/min means it's suitable for high-flow operations
• Zinc alloy housing is corrosion-resistant for a long service life
• Low 370g weight means it won't strain your system
Applications
• Food and beverage processing
• Printing presses
• Medical technology
• Printing presses
• Medical technology
Does this valve work with larger cylinders?
Yes – you can use this hardy component with cylinders up to 50 bore, so it's a reliable choice for large machinery.
Push Button & Selector - Norgren
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Knob |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 3 |