- RS Stock No.:
- 125-9906
- Mfr. Part No.:
- VBOH-32-M5
- Brand:
- Festo
2 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 405,35
(exc. VAT)
Kr. 506,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 405,35 |
- RS Stock No.:
- 125-9906
- Mfr. Part No.:
- VBOH-32-M5
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
VBOH Hand Slide Valves
Festo VBOH series hand slide valves are used as a shut-off function for pressurising and exhausting compressed air systems.
Features and Benefits
Non-overlapping, so no pressure losses when switching
Minimal installation
High flow rate and operating pressure
Standard nominal flow rate 236 l/min to 7,691 l/min
Temperature range -10°C to +80°C
Operating pressure -0.95 bar to +12 bar
Product Application Information
The VBOH series of hand slide valves from Festo can be used in air guns and exhausting pneumatic cylinders.
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Slide |
Connection Port Thread | Metric M5 |
Thread Size | 5mm |
Thread Standard | Metric |
Manufacturer Series | VBOH |
Maximum Operating Pressure | 12 bars |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 236L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 3 |
Number of Ports | 2 |
Model Number p | 1609969 |