Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 2.5mm, III B
- RS Stock No.:
- 145-3727
- Mfr. Part No.:
- 7910 04 00
- Brand:
- Legris
Subtotal (1 pack of 2 units)*
Kr.475 90
(exc. VAT)
Kr.594 88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 + | Kr. 237,95 | Kr. 475,90 |
*price indicative
- RS Stock No.:
- 145-3727
- Mfr. Part No.:
- 7910 04 00
- Brand:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legris | |
Function | Pneumatic Relay | |
Thread Size | 2.5mm | |
Manufacturer Series | 7910 | |
Control Button/Switch Colour | Blue | |
Maximum Operating Pressure | 10 bar | |
Body Material | Polymer | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Number of Positions | 2 | |
Number of Ports | 2 | |
Model Number p | III B | |
Select all | ||
---|---|---|
Brand Legris | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series 7910 | ||
Control Button/Switch Colour Blue | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Number of Positions 2 | ||
Number of Ports 2 | ||
Model Number p III B | ||
Related links
- Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series III B
- Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series III B
- Legris Pneumatic Relay Pneumatic Manual Control Valve 7913 Series III B
- Legris Pneumatic Relay Pneumatic Manual Control Valve 4020 LIQUIfit Series III B
- Legris Pneumatic Relay Pneumatic Manual Control Valve 6382 Liquifit Series III B
- Legris Pneumatic Relay Pneumatic Manual Control Valve 6302 Liquifit Series III B
- Crouzet Pneumatic Relay Pneumatic Manual Control Valve III B
- Crouzet Pneumatic Relay Pneumatic Manual Control Valve Microvalve Series III B