Login / Register to access your benefits
Recently searched

    SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push In 6 mm, 8mm, III B

    Image representative of range

    Subtotal (1 unit)*

    Kr.129 88 

    (exc. VAT)

    Kr.162 35 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship
    • Plus 5 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 129,88

    *price indicative

    RS Stock No.:
    250-6949
    Mfr. Part No.:
    VHK2A-08F-06F
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Control Mechanism

    Knob

    Connection Port Thread

    Push In 6 mm

    Function

    Manual Control

    Thread Size

    8mm

    Thread Standard

    Push In

    Manufacturer Series

    VHK

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    III B

    Related links