- RS Stock No.:
- 314-6288
- Mfr. Part No.:
- S/666/106
- Brand:
- Norgren
6 In stock for same day dispatch
Added
Price Each
Kr. 4 734,18
(exc. VAT)
Kr. 5 917,72
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 4 734,18 |
5 - 9 | Kr. 4 587,44 |
10 + | Kr. 4 440,70 |
- RS Stock No.:
- 314-6288
- Mfr. Part No.:
- S/666/106
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Rod Lever Manual Control Valve, 3/2 Function, 197L/min Flow Rate - S/666 Series - S/666/106
Looking for a reliable way to control airflow in your pneumatic system? Turn to this manual control valve from IMI Norgren. As it has a 3/2 function, you can move it in two directions to direct the air through three ports. The through-holes in its body let you quickly mount it in a pneumatic cylinder, eliminating the need for specialist tools. The device's compact dimensions of 75 (length) x 34 (width) x 19mm (height) make it suitable for installation on smaller cylinders.
Features & Benefits
• Broad operating pressure range between 2 and 10 bar for versatility
• Nitrile butadiene rubber seals are solvent-resistant to withstand harsh settings
• Ambient operating temperature range between -20°C and +80°C for durability in demanding environments
• Nitrile butadiene rubber seals are solvent-resistant to withstand harsh settings
• Ambient operating temperature range between -20°C and +80°C for durability in demanding environments
Applications
• Construction industry
• Gas plants
• Medical and pharmaceutical manufacture
• Food processing
• Gas plants
• Medical and pharmaceutical manufacture
• Food processing
How do I operate this valve?
To operate this valve, simply turn the rod lever in the left or right direction to close or open the ports.
How much airflow can this valve withstand?
It has a maximum flow rate of 197L/min, so you can safely use it in high-flow pneumatic systems.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 174L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
Number of Positions | 2 |
- RS Stock No.:
- 314-6288
- Mfr. Part No.:
- S/666/106
- Brand:
- Norgren