- RS Stock No.:
- 314-6317
- Mfr. Part No.:
- S/666/126
- Brand:
- Norgren
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 5 680,62
(exc. VAT)
Kr. 7 100,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 680,62 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 314-6317
- Mfr. Part No.:
- S/666/126
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Manual Control Valve, 10 Bar Maximum Operating Pressure, -20°C to +80°C Operating Temperature - S/666 Series - S/666/126
Take charge of your machinery with this pneumatic manual control valve by IMI Norgren. It lets you manage the flow of air between different parts of a pneumatic system using the built-in antenna spring rod mechanism. As the unit performs reliably in a wide operating temperature range between -20°C to +80°C, you can trust it to shrug off the demands of harsh industrial environments. Thanks to a maximum flow rate of 197l/min, this component is safe for use with heavy-duty systems.
Features & Benefits
Nitrile rubber seal provides a reliable fit to keep contaminants out
Standard G1/8 thread size for wide compatibility with existing equipment
Poppet design means it can handle high airflow despite its compact size
Can be used as a 2/2 valve by plugging the exhaust port, for versatility
Standard G1/8 thread size for wide compatibility with existing equipment
Poppet design means it can handle high airflow despite its compact size
Can be used as a 2/2 valve by plugging the exhaust port, for versatility
Applications
Automotive industry
Factory automation
Mould water cooling
Medical equipment
Factory automation
Mould water cooling
Medical equipment
What material is this component made from?
The pneumatic control valve has a die-cast zinc-alloy body, so you can count on its strength and corrosion-resistant properties for a long service life.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Antenna |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 197L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
Model Number p | 666 |