- RS Stock No.:
- 314-6345
- Mfr. Part No.:
- PS/666/1/G
- Brand:
- Norgren
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 2 302,52
(exc. VAT)
Kr. 2 878,15
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 302,52 |
5 - 9 | Kr. 2 233,55 |
10 + | Kr. 2 159,74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 314-6345
- Mfr. Part No.:
- PS/666/1/G
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Manual Control Valve, Panel Mounting, 29mm Mounting Hole Diameter - S/666 Series - PS/666/1/G
Looking for a hands-on way to direct the airflow in your system? This 3/2-way pneumatic manual control valve from IMI Norgren puts power at your fingertips. By pressing its green button, you can adjust flow direction and ensure that your air-powered process keeps breezing along. Thanks to its small size of 75 (H) x 33.5 (W) x 19mm (D), this is a space-saving unit that easily squeezes into setups where there's not much room to spare.
Features & Benefits
Widely compatible with connecting components thanks to a G1/8 pneumatic connection
Die-cast zinc alloy body fends off rust to allow for use in high levels of ambient water vapour
Nitrile seals are abrasion-resistant to prevent leaking due to scrapes and scratches
High flow rate of 197L/min means it's suitable for use in heavy-duty pneumatic systems
Die-cast zinc alloy body fends off rust to allow for use in high levels of ambient water vapour
Nitrile seals are abrasion-resistant to prevent leaking due to scrapes and scratches
High flow rate of 197L/min means it's suitable for use in heavy-duty pneumatic systems
Applications
Oil and gas industry
Food and beverage processing
Marine technology
Food and beverage processing
Marine technology
Can I use this valve in harsh environments?
Yes, you can – thanks to its broad operating temperature range between -20ºC and +80ºC, this hardy device is an ideal choice for applications in challenging settings.
Push Button & Selector - Norgren
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Control Button/Switch Colour | Green |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 197L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
Model Number p | PS/666 |
- RS Stock No.:
- 314-6345
- Mfr. Part No.:
- PS/666/1/G
- Brand:
- Norgren