Login / Register to access your benefits
Recently searched

    Parker Lever 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B

    Bulk discount available

    Subtotal (1 unit)*

    Kr.1 794 02 

    (exc. VAT)

    Kr.2 242 52 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 9 unit(s) ready to ship
    • Plus 7 unit(s) ready to ship from another location
    • Plus 9 unit(s) shipping from 25. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 1 794,02
    5 - 9Kr. 1 740,02
    10 +Kr. 1 682,71

    *price indicative

    RS Stock No.:
    389-6630
    Mfr. Part No.:
    B43003LS
    Brand:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parker

    Control Mechanism

    Lever

    Connection Port Thread

    G 1/8

    Function

    3/2

    Thread Size

    1/8in

    Thread Standard

    G

    Manufacturer Series

    B43

    Maximum Operating Pressure

    10 bar

    Body Material

    Die Cast Zinc

    Maximum Flow Rate

    510L/min

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +80°C

    Number of Ports

    3/2

    Model Number p

    III B

    Related links