- RS Stock No.:
- 703-6188
- Mfr. Part No.:
- 0820403005
- Brand:
- EMERSON – AVENTICS
3 In stock for same day dispatch
3 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 368,18
(exc. VAT)
Kr. 1 710,22
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 368,18 |
5 - 9 | Kr. 1 325,83 |
10 + | Kr. 1 283,37 |
- RS Stock No.:
- 703-6188
- Mfr. Part No.:
- 0820403005
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves
Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
ST Series Manually Operated Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | ST |
Maximum Operating Pressure | 10 bar |
Body Material | Stainless Steel |
Maximum Flow Rate | 280L/min |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 5/2 |
- RS Stock No.:
- 703-6188
- Mfr. Part No.:
- 0820403005
- Brand:
- EMERSON – AVENTICS