- RS Stock No.:
- 840-6942
- Mfr. Part No.:
- VHK3-08F-08FL
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-6942
- Mfr. Part No.:
- VHK3-08F-08FL
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Series VHK Finger Valves
Professional range of SMC finger valves from the VHK series.
2 or 3 port valves available
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Ambient Temperature 0 to 60°C
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Ambient Temperature 0 to 60°C
SMC VCH Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Knob |
Function | 3/2 |
Thread Size | 0.3in |
Manufacturer Series | VHK |
Control Button/Switch Colour | Blue |
Maximum Operating Pressure | 1 MPa |
Body Material | PBT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |