- RS Stock No.:
- 196-4542
- Mfr. Part No.:
- ZCDUKC32-25D
- Brand:
- SMC
Available to back order for despatch 21.05.2024
Price Each
Kr. 2 220,90
(exc. VAT)
Kr. 2 776,12
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 220,90 |
- RS Stock No.:
- 196-4542
- Mfr. Part No.:
- ZCDUKC32-25D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The ZCUK series is a non-rotating free mount cylinder for vacuum applications. The ZCUK was created by providing a vacuum passage in the rod of the CUK cylinder to enable a vacuum pad to be installed on the end of the rod. A guide is provided as standard equipment. Vacuum pads are available with pad diameters of ø2 to ø50. Cap or rod piping is available to the rod side. Series ZCUK is available in 5 bore diameters.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ZCUK |
Length | 141mm |
Cushioning Type | Rubber Bumper |
Dimensions | 141 x 40 x 62mm |
Width | 40mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 62mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |