Festo B Non Return Valve, 12 bar Threaded Threaded
- RS Stock No.:
- 202-3557
- Mfr. Part No.:
- H-3/4-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 971,48
(exc. VAT)
Kr. 1 214,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 971,48 |
*price indicative
- RS Stock No.:
- 202-3557
- Mfr. Part No.:
- H-3/4-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | B | |
| Minimum Operating Pressure | 0.4bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series B | ||
Minimum Operating Pressure 0.4bar | ||
Minimum Operating Temperature -10°C | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 12 bar | ||
- COO (Country of Origin):
- DE
The Festo B series check valve has a non-return valve function with pneumatic connection of G 3/4. The operating pressure is ranges between 0.4 bar and 12 bar.
Mounting type - threaded
Operating medium - compressed air
Related links
- Festo B Non Return Valve, 12 bar Threaded Threaded
- Festo H-1/2-B Non Return Valve, 12 bar Threaded Threaded
- Festo B Non Return Valve, 10 bar Threaded Threaded
- Festo B Non Return Valve Outlet Female Threaded
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G