Festo H-1/2-B Non Return Valve, 12 bar Threaded Threaded

Subtotal (1 unit)*

Kr. 687,89

(exc. VAT)

Kr. 859,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 687,89

*price indicative

RS Stock No.:
202-3582
Mfr. Part No.:
H-1/2-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

H-1/2-B

Minimum Operating Pressure

0.4bar

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

12 bar

COO (Country of Origin):
DE
The Festo B series check valve has a non-return valve function with pneumatic connection of G 1/2. The operating pressure is ranges between 0.4 bar and 12 bar.

Mounting type - threaded

Operating medium - compressed air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy