Norgren Pneumatic Cylinder - 12 mm Bore, 20 mm RM/92012/M Series, Double Acting Acting

Bulk discount available

Subtotal (1 unit)*

Kr. 551,75

(exc. VAT)

Kr. 689,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 551,75
5 - 9Kr. 540,77
10 +Kr. 529,79

*price indicative

RS Stock No.:
220-4019
Mfr. Part No.:
RM/92012/M/20
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Series

RM/92012/M

Product Type

Pneumatic Cylinder

Bore Size

12mm

Action Type

Double Acting

Mount Type

Both Ends Tapped

Cushioning Type

Adjustable

Body Material

Stainless Steel

Length

20mm

Stroke Length

20mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

M3

Rod Type

Double

Piston Rod Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Height

27.5mm

Weight

0.22kg

Width

25mm

RoHS Status: Exempted

The IMI Norgren RM/92012/M/20 is a compact double acting short stroke cylinder. It has magnetic piston, it has stroke length of 20 mm and a cylinder diameter of 12mm.

One third the basic length of a corresponding ISO/VDMA model

Low friction, long life seal design

Fully non-corrodible specification

Standard magnetic piston for full control system versatility

Related links