- RS Stock No.:
- 232-9189
- Mfr. Part No.:
- MDUB32-25DMZ
- Brand:
- SMC
3 In stock for same day dispatch
Added
Price Each
Kr. 954,80
(exc. VAT)
Kr. 1 193,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 954,80 |
5 + | Kr. 925,54 |
- RS Stock No.:
- 232-9189
- Mfr. Part No.:
- MDUB32-25DMZ
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cylinders
Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face). The piston is non-rotating with a built-in magnet for auto-switch sensing.
Working pressure range 0.51 bar (min) to 7.1 bar (max)
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | MU |
Length | 123mm |
Cushioning Type | Rubber |
Dimensions | 123 x 28 x 68mm |
Width | 28mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 68mm |
Maximum Operating Temperature | +60°C |
Weight | 270g |
Minimum Operating Temperature | -10°C |