RS PRO 25 mm Double Acting Cylinder - IA Series, Double Acting Acting
- RS Stock No.:
- 235-1168
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 333,12
(exc. VAT)
Kr. 416,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 333,12 |
*price indicative
- RS Stock No.:
- 235-1168
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Series | IA | |
| Product Type | Double Acting Cylinder | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber | |
| Stroke Length | 25mm | |
| Piston Rod Thread Standard | No | |
| Maximum Piston Speed | 800mm/s | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series IA | ||
Product Type Double Acting Cylinder | ||
Action Type Double Acting | ||
Cushioning Type Rubber | ||
Stroke Length 25mm | ||
Piston Rod Thread Standard No | ||
Maximum Piston Speed 800mm/s | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Double Acting Cylinder 10mm Bore, 25mm Stroke, IA Series, Double Acting
These RS PRO ISO 6432 double acting mini cylinder is a high-performance piston that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO mini cylinder has magnetic positioning and rubber cushion to reduce wear and tear and cap positioning machine guarantees front and rear caps locate at same horizontal position, making them easier to install.
Features and Benefits
Cap positioning machine guarantees front and rear caps locate at same horizontal position, making them easier to install
Applications
The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 50 mm Double Acting Cylinder - IA Series, Double Acting Acting
- RS PRO ISO Standard Cylinder - 12 mm Bore Double Acting Acting
- RS PRO 25 mm Pneumatic Piston Rod Cylinder - RS PRO L Series Series, Double Acting Acting
- SMC 25 mm Double Acting Cylinder - CDQ2 Series, Double Acting Acting
- SMC 25 mm Double Acting Cylinder - CJP2 Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Double Acting Cylinder - R480637861 SSI Series, Double Acting Acting
- SMC 25 mm Double Acting Cylinder - CG5BN20SR-25 CG5-S Series, Double Acting Acting
- SMC 25 mm Double Acting Cylinder - CG5BA100TFSR-25 CG5-S Series, Double Acting Acting