RS PRO ISO Standard Cylinder - 20 mm Bore, 80 mm IAC Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 729,66

(exc. VAT)

Kr. 912,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 729,66

*price indicative

RS Stock No.:
235-1178
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ISO Standard Cylinder

Series

IAC

Action Type

Double Acting

Bore Size

20mm

Cushioning Type

Air Cushion

Body Material

Aluminium

Stroke Length

80mm

Maximum Operating Pressure

10 bar

Rod Type

Piston

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

No

Maximum Piston Speed

800mm/s

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO ISO Standard Cylinder 20mm Bore, 80mm Stroke, IAC Series, Double Acting


These RS PRO ISO 6432 double acting mini cylinder is a high-performance piston that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO mini cylinder has magnetic positioning and rubber cushion to reduce wear and tear and cap positioning machine guarantees front and rear caps locate at same horizontal position, making them easier to install.

Features and Benefits


  • Front / rear covers machined by high precision CNC machine, offering high consistency and concentricity

  • Japanese anti-dust seal, providing better sealing performance, and dust protection

  • German grease provides a longer cylinder life

  • Riveted cylinder barrel structure and front / rear cover gives higher efficiency, performance and improved compression resistance

  • Aluminium ends blocks and NBR seals

  • S45C hard chrome carbon steel piston rod

    Applications


    The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.

    Factory automation

    Transportation and packaging machinery

    Small-bore and medium-duty applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links