RS PRO 125 mm Double Acting Cylinder - IAC Series, Double Acting Acting
- RS Stock No.:
- 235-1180
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 843,58
(exc. VAT)
Kr. 1 054,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 843,58 |
*price indicative
- RS Stock No.:
- 235-1180
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Series | IAC | |
| Product Type | Double Acting Cylinder | |
| Action Type | Double Acting | |
| Cushioning Type | Air Cushion | |
| Stroke Length | 125mm | |
| Maximum Piston Speed | 800mm/s | |
| Piston Rod Thread Standard | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series IAC | ||
Product Type Double Acting Cylinder | ||
Action Type Double Acting | ||
Cushioning Type Air Cushion | ||
Stroke Length 125mm | ||
Maximum Piston Speed 800mm/s | ||
Piston Rod Thread Standard No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Double Acting Cylinder 25mm Bore, 125mm Stroke, IAC Series, Double Acting
These RS PRO ISO 6432 double acting mini cylinder is a high-performance piston that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO mini cylinder has magnetic positioning and rubber cushion to reduce wear and tear and cap positioning machine guarantees front and rear caps locate at same horizontal position, making them easier to install.
Features and Benefits
S45C hard chrome carbon steel piston rod
Applications
The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ISO Standard Cylinder - 16 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 16 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Compact Cylinder - 16 mm Bore Double Acting Acting