- RS Stock No.:
- 435-8858
- Mfr. Part No.:
- C85N20-25S
- Brand:
- SMC
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 491,81
(exc. VAT)
Kr. 614,76
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 491,81 |
5 - 9 | Kr. 476,85 |
10 + | Kr. 461,34 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 435-8858
- Mfr. Part No.:
- C85N20-25S
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | C85 |
Length | 151mm |
Cushioning Type | Rubber |
Dimensions | 28 (Dia.) x 151mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 28mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |