- RS Stock No.:
- 686-2523
- Mfr. Part No.:
- CD85N10-30-B
- Brand:
- SMC
Available to back order for despatch 09.05.2024
Added
Price Each
Kr. 387,31
(exc. VAT)
Kr. 484,14
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 387,31 |
5 - 9 | Kr. 375,43 |
10 + | Kr. 363,44 |
- RS Stock No.:
- 686-2523
- Mfr. Part No.:
- CD85N10-30-B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | C85 |
Length | 116mm |
Cushioning Type | Rubber |
Dimensions | 16.7 (Dia.) x 116mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Diameter | 16.7mm |
Weight | 49g |
Minimum Operating Temperature | -10°C |