Festo LRL-1/2-QS-12 Series Pneumatic Regulator G 1/2 QS
- RS Stock No.:
- 203-0353
- Mfr. Part No.:
- LRL-1/2-QS-12
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 726,44
(exc. VAT)
Kr. 908,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 726,44 |
*price indicative
- RS Stock No.:
- 203-0353
- Mfr. Part No.:
- LRL-1/2-QS-12
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | G 1/2 | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | QS-12 | |
| Series | LRL-1/2-QS-12 | |
| Maximum Operating Pressure | 9 bar | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Material | Polytetrafluoroethylene, Nickel Plated Brass, Reinforced Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-), RoHS | |
| Model Number | 153521 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type G 1/2 | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size QS-12 | ||
Series LRL-1/2-QS-12 | ||
Maximum Operating Pressure 9 bar | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Material Polytetrafluoroethylene, Nickel Plated Brass, Reinforced Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-), RoHS | ||
Model Number 153521 | ||
- COO (Country of Origin):
- JP
The Festo LRL series differential pressure regulator has a G1/2 inlet port and QS push in 12mm tube outlet connection. The regulator controller function is differential pressure constant with return flow function.
Mounting type = threaded
Nominal flow rate open = 760 l/min
Related links
- Festo LRLL-1/2-QS-12 Series Pneumatic Regulator G 1/2 Plug QS
- Festo LRL-3/8-QS-12 Series Pneumatic Regulator G 3/8 Plug Connector QS
- Festo LRL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug QS
- Festo LRL-1/8-QS-8 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRL Series Pressure Regulator G 1/4 Push-in G
- Festo LRL-1/8-QS-4 Series Flow Regulator Inlet Male R 1/8 in G Tube QS-4