Festo LRL Series Pressure Regulator G 1/4 Push-in G

Subtotal (1 unit)*

Kr. 566,17

(exc. VAT)

Kr. 707,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 566,17

*price indicative

RS Stock No.:
288-3478
Mfr. Part No.:
LRL-1/4-QS-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Type

Push-in

Outlet Connection Size

QS-10

Series

LRL

Inlet Thread Standard

G

Maximum Operating Pressure

9 bar

Finish

Nickel Plated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Model Number

153518

COO (Country of Origin):
JP
The Festo differential pressure regulator offers precise pressure control for applications requiring differential pressure constant with return flow function. With a pressure regulation range of 2 bar to 6 bar, this regulator is suitable for controlling c

Controller function for differential pressure constant

Pneumatic connections port 1 G1/4, port 2 QS-10

Nominal flow rate open 231 l/min

Inlet pressure range 0 MPa to 0.9 MPa

Ambient temperature range 0°C to 60°C

Actuator lock for counter-locking

Directly actuated piston regulator design

RoHS-compliant materials for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy