Festo LRLL-1/4-QS-10 Series Pneumatic Regulator G 1/4 Plug Connector QS

Subtotal (1 unit)*

Kr. 566,17

(exc. VAT)

Kr. 707,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 566,17

*price indicative

RS Stock No.:
203-0415
Mfr. Part No.:
LRLL-1/4-QS-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Male

Inlet Connection Size

G 1/4

Outlet Connection Type

Plug Connector

Outlet Connection Size

QS-10

Series

LRLL-1/4-QS-10

Maximum Operating Pressure

9 bar

Material

Nickel Plated Brass, Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene

Outlet Thread Standard

QS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

153506

COO (Country of Origin):
JP
The Festo LRL series differential pressure regulator has a G1/4 inlet port and QS push in 10mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .

Mounting type = threaded

Nominal flow rate open = 269 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy