Festo LRLL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug Connector QS

Subtotal (1 unit)*

Kr. 434,49

(exc. VAT)

Kr. 543,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 434,49

*price indicative

RS Stock No.:
203-0428
Mfr. Part No.:
LRLL-1/8-QS-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Plug Connector

Inlet Connection Size

G 1/8

Series

LRLL-1/8-QS-6

Outlet Connection Size

QS-6

Maximum Operating Pressure

9 bar

Inlet Port Gender

Male

Material

Brass Nickel Plated, Polybutylene Terephthalate Reinforced, Polytetrafluoroethylene (Threaded Seal)

Minimum Operating Temperature

0°C

Outlet Thread Standard

QS

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, Conforms to RoHS

Model Number

153501

COO (Country of Origin):
JP

Festo LRL Series Pneumatic Regulator, 6 bar Maximum Outlet Pressure, G 1/8 Port Connection - LRLL-1/8-QS-6, Numeric Part Number: 153501


This pneumatic regulator is designed to manage air pressure effectively within automated systems. Capable of providing stable pressure regulation within a range of 2 bar to 6 bar, this unit operates optimally under various conditions, accommodating inlet pressures of up to 9 bar. Featuring a G 1/8 port connection, it supports easy integration into existing systems.

Features & Benefits


• Differential pressure control ensures consistent performance

• Adjustable pressure regulation allows for precise control

• High flow rate of 155 L/min to meet demanding applications

• Robust housing made from PBT-reinforced material for durability

• Designed for lubricated operation to enhance longevity

• Optional mounting position offers installation flexibility

Applications


• Used in pneumatic systems for precise air pressure control

• Suitable for automation in manufacturing and assembly processes

• Ideal for requiring a consistent response to varying loads

• Utilised in machinery that relies on compressed air for operation

What are the inlet and outlet pressure specifications for this product?


It can handle inlet pressures ranging from 0 bar to 9 bar, while maintaining an outlet pressure between 2 bar and 6 bar. This range allows for versatile applications in different pneumatic systems.

Can this regulator be operated in varying temperatures?


Yes, it is designed to operate effectively in ambient temperatures from 0°C to +60°C, making it suitable for a variety of environments.

Is this unit suitable for use with lubricated air?


Yes, it is specifically designed for lubricated operation, which is recommended for optimal performance and longevity in applications involving compressed air.

What is the material used for the housing and thread seal?


The housing is made from PBT-reinforced material, while the thread seal is crafted from PTFE, both ensuring durability and compliance with RoHS standards.

How can I ensure maximum flow rate in my application?


To achieve the nominal flow rate of 155 L/min, ensure that your system is designed to provide the appropriate inlet pressure and that there are no obstructions in the airflow path.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy