Festo LRL-M5-QS-4 Series Pneumatic Regulator M5 Plug Connector M QS
- RS Stock No.:
- 203-0416
- Mfr. Part No.:
- LRL-M5-QS-4
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 355,67
(exc. VAT)
Kr. 444,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 355,67 |
*price indicative
- RS Stock No.:
- 203-0416
- Mfr. Part No.:
- LRL-M5-QS-4
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | M5 | |
| Outlet Connection Type | Plug Connector | |
| Outlet Connection Size | QS-4 | |
| Series | LRL-M5-QS-4 | |
| Inlet Thread Standard | M | |
| Maximum Operating Pressure | 9 bar | |
| Inlet Port Gender | Male | |
| Material | Polybutylene Terephthalate | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 153510 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size M5 | ||
Outlet Connection Type Plug Connector | ||
Outlet Connection Size QS-4 | ||
Series LRL-M5-QS-4 | ||
Inlet Thread Standard M | ||
Maximum Operating Pressure 9 bar | ||
Inlet Port Gender Male | ||
Material Polybutylene Terephthalate | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 153510 | ||
- COO (Country of Origin):
- JP
The Festo LRL series differential pressure regulator has a M5 inlet port and QS push in 4mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .
Mounting type = threaded
Nominal flow rate open = 30 l/min
Related links
- Festo LRL-M5-QS-6 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo LRLL-M5-QS-4 Series Pneumatic Regulator M5 Plug M QS
- Festo LRL-1/8-QS-4 Series Flow Regulator Inlet Male R 1/8 in G Tube QS-4
- Festo LRLL-M5-QS-6 Series Pneumatic Regulator M5 M QS
- Festo LRLL-1/8-QS-4 Series Pneumatic Regulator G 1/8 Plug Connector G
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male Threaded
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS