Festo LRL-M5-QS-6 Series Pneumatic Regulator M5 Plug Connector M QS

Subtotal (1 unit)*

Kr. 401,77

(exc. VAT)

Kr. 502,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 401,77

*price indicative

RS Stock No.:
203-0449
Mfr. Part No.:
LRL-M5-QS-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Plug Connector

Inlet Connection Size

M5

Series

LRL-M5-QS-6

Outlet Connection Size

QS-6

Inlet Thread Standard

M

Maximum Operating Pressure

9 bar

Inlet Port Gender

Male

Material

Polybutylene Terephthalate

Minimum Operating Temperature

0°C

Outlet Thread Standard

QS

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Model Number

153512

COO (Country of Origin):
JP
The Festo LRL series differential pressure regulator has a M5 inlet port and QS push in 6mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .

Mounting type = threaded

Nominal flow rate open = 30 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy