Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 288-8611
- Mfr. Part No.:
- VEAB-B-26-D13-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 166,76
(exc. VAT)
Kr. 6 458,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 166,76 |
*price indicative
- RS Stock No.:
- 288-8611
- Mfr. Part No.:
- VEAB-B-26-D13-F-A4-1R1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 1 bar | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC, CE, RoHS (EU), UKCA, RCM | |
| Model Number | 8067670 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 1 bar | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC, CE, RoHS (EU), UKCA, RCM | ||
Model Number 8067670 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to meet the demanding needs of industrial automation. With precise control over pressure levels, this regulator ensures optimal performance in various applications.
3-way proportional pressure regulator for accurate pressure control
Direct piloting and mechanical spring reset for efficient operation
Electric actuation for easy control
IP65 degree of protection for durability in various environments
Suitable for use with compressed air and inert gases
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)