Festo VEAB Series Pressure Regulator Flange

Subtotal (1 unit)*

Kr. 4 417,87

(exc. VAT)

Kr. 5 522,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 417,87

*price indicative

RS Stock No.:
289-0578
Mfr. Part No.:
VEAB-B-26-D9-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

0.6 Mpa

Minimum Operating Temperature

0°C

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

Corrosion resistance class (CRC) 2-Moderate corrosion stress, EU EMC, EU RoHS, KC EMC, LABS (PWIS) conformity VDMA24364 zone III, UKCA, UK RoHS instructions, RCM, RoHS, CE, KC characters, UK instructions for EMC

Model Number

8046263

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a versatile and reliable component designed to regulate pressure efficiently in industrial automation systems. With its innovative design and exceptional performance, this regulator is a must-have for any application requiring precise pressure control.

3-way proportional pressure regulator for accurate pressure regulation

Electric control for convenient operation

Ambient temperature range: 0 °C to 50 °C for reliable performance in varying conditions

NBR seals for enhanced durability and leak-proof operation

Degree of protection: IP65 rating for protection against dust and water ingress

LED display for easy monitoring of pressure levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy