Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- RS Stock No.:
- 121-5532
- Mfr. Part No.:
- SDE5-D10-FP-Q6-P-M8
- Brand:
- Festo
Subtotal (1 unit)*
Kr.928 80
(exc. VAT)
Kr.1 161 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 928,80 |
*price indicative
- RS Stock No.:
- 121-5532
- Mfr. Part No.:
- SDE5-D10-FP-Q6-P-M8
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Suitable Media | Air | |
Maximum Operating Pressure | 10bar | |
Minimum Operating Pressure | 0bar | |
Port Connection | 6 mm Tubing | |
Supply Voltage | 15 to 30V dc | |
IP Rating | IP40 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Suitable Media Air | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Pressure 0bar | ||
Port Connection 6 mm Tubing | ||
Supply Voltage 15 to 30V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||