SMC Pressure Switch 1.01 bar
- RS Stock No.:
- 215-1077
- Mfr. Part No.:
- ZSE20AF-T-01-J
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
Kr.983 24
(exc. VAT)
Kr.1 229 05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 983,24 |
5 + | Kr. 944,02 |
*price indicative
- RS Stock No.:
- 215-1077
- Mfr. Part No.:
- ZSE20AF-T-01-J
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Maximum Operating Pressure | 1.01 bar | |
Minimum Operating Pressure | 0bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Maximum Operating Pressure 1.01 bar | ||
Minimum Operating Pressure 0bar | ||
Related links
- SMC Pressure Switch 1.01 bar
- SMC Pressure Switch 10 bar
- SMC Pressure Switch, Lead Wire -100kPa to
- SMC Pressure Switch -1.01 bar
- SMC Pressure Switch, Lead Wire -100kPa to 1 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure Switch, R 1/8 0bar to -1.01 bar
- SMC NPN Open Collector 2 Outputs Pressure Switch, R 1/8 1MPa to 0 bar
- SMC NPN Open Collector 2 Outputs Pressure Switch, R 1/8 -101kPa to 0 bar