- RS Stock No.:
- 764-9734
- Mfr. Part No.:
- P1D-S032MS-0025
- Brand:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-9734
- Mfr. Part No.:
- P1D-S032MS-0025
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
P1D-S Cylinder
Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.
The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.
All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.
Note
An external guide should be used with the P1D cylinders if they are operated in applications where significant lateral loads on the piston rod may exist. Using the P1D cylinder without an external guide may reduce the service life of the unit.
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | P1D |
Length | 196mm |
Cushioning Type | Air |
Dimensions | 196 x 50 x 50mm |
Width | 50mm |
Height | 50mm |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
- RS Stock No.:
- 764-9734
- Mfr. Part No.:
- P1D-S032MS-0025
- Brand:
- Parker