RS PRO Steel, Plastic Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 325-448
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 273,14
(exc. VAT)
Kr. 341,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 273,14 |
*price indicative
- RS Stock No.:
- 325-448
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23.06 | |
| Hose Barb Connection | 8mm | |
| Material | Steel, Plastic | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 30 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23.06 | ||
Hose Barb Connection 8mm | ||
Material Steel, Plastic | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 30 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 30 bar
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising nitrile rubber seals, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling allows for a fully automatic disconnection process with a simple button press, enhancing operational safety and efficiency.
Features and Benefits
Maximum operating pressure is 30 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and plastic with nickel and zinc plated finish, providing corrosion resistance and longevity
Single shut off, preventing air loss during disconnection
DN5.5, compatible with standard pneumatic systems
ISO 6150-B-12, ensuring compliance with international standards
Industrial interchangeable 1/4 inch, offering versatility in connections
1-Stage, simplifying the connection process
Compatible with Industrial interchange 1/4 inch and TST 024, enhancing flexibility
Compatible with PARKER - RECTUS 23 and CEJN 310, broadening application scope
Compatible with HANSEN 3000 and PARKER 20, ensuring wide compatibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements
Applications
Robotic assembly lines
Pneumatic tools
Industrial machinery
Additional Information
Conforms to ISO 6150-B-12 standards, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 10mm
- RS PRO Steel 1/4 in Male NPT
- RS PRO Steel 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/8 in Male G
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/8 in Male NPT
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm