RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G

Subtotal (1 unit)*

Kr. 27,50

(exc. VAT)

Kr. 34,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27,50

*price indicative

RS Stock No.:
325-495
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

19

Material

Brass, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

British

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 3/8 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures seamless flow and secure sealing.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance

Single shut-off feature, providing safety and control

Flow rate of 660 l/min, supporting high-demand applications

British Profile DN5.5, ensuring compatibility with standard systems

Compatible with TST SWING COUPLING P PCL 60 PARKER - RECTUS 19, enhancing versatility

Applications


Robotic assembly lines

Manufacturing equipment

Industrial pneumatic systems

Additional Information


Threaded connection: 3/8 in Female BSP, ensuring easy integration into existing setups

Seal material: NBR, providing reliable sealing and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy