PCL Steel Pneumatic Quick Connect Coupling, Male 10mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 332,17

(exc. VAT)

Kr. 415,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 332,17-
5 - 9Kr. 321,693%
10 +Kr. 310,606%

*price indicative

RS Stock No.:
383-863
Mfr. Part No.:
SC21T
Brand:
PCL
Find similar products by selecting one or more attributes.
Select all

Brand

PCL

Product Type

Pneumatic Quick Connect Coupling

Series

SC

Hose Barb Connection

10mm

Material

Steel

Thread Gender

Male

Maximum Operating Pressure

14 bar

Standards/Approvals

ISO 4414:1998 and EN 983:1996

Finish

Corrosion Resistant

RoHS Status: Exempted

COO (Country of Origin):
GB

Hose Tail Body - PCL Safeflow


Standard and Safety, PCL Type


Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release

Conforms to ISO 4414:1998 and EN 983:1996

Creates a safe compressed air environment

Hard wearing steel construction with corrosive resistant finish

Compatible with genuine PCL standard adaptors

Safe and simple to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy