PCL Steel Pneumatic Quick Connect Coupling, 3/8 in Male R

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 332,17

(exc. VAT)

Kr. 415,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 332,17
5 - 9Kr. 321,92
10 +Kr. 310,94

*price indicative

RS Stock No.:
383-869
Mfr. Part No.:
SC21EM
Brand:
PCL
Find similar products by selecting one or more attributes.
Select all

Brand

PCL

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

SC

Material

Steel

Thread Gender

Male

Maximum Operating Pressure

14 bar

Finish

Corrosion Resistant

Standards/Approvals

ISO 4414:1998, EN 983:1996

RoHS Status: Exempted

COO (Country of Origin):
GB

Male Body - PCL Safeflow


Standard and Safety, PCL Type


Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release

Conforms to ISO 4414:1998 and EN 983:1996

Creates a safe compressed air environment

Hard wearing steel construction with corrosive resistant finish

Compatible with genuine PCL standard adaptors

Safe and simple to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy