CEJN Steel Pneumatic Quick Connect Coupling, Male 13mm
- RS Stock No.:
- 498-494
- Mfr. Part No.:
- 104105005
- Brand:
- CEJN
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 100,10
(exc. VAT)
Kr. 125,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 106 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 100,10 |
| 5 - 9 | Kr. 97,24 |
| 10 + | Kr. 94,15 |
*price indicative
- RS Stock No.:
- 498-494
- Mfr. Part No.:
- 104105005
- Brand:
- CEJN
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
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 410 | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | EN 983, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 410 | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Zinc Plated | ||
Standards/Approvals EN 983, ISO 4414 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Euro Standard
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, Male 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- PCL Steel Pneumatic Quick Connect Coupling, Male 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male 10mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male 8mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm