CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Male 8mm
- RS Stock No.:
- 121-8026
- Mfr. Part No.:
- C103102003
- Brand:
- CEJN
Subtotal (1 unit)*
Kr. 438,95
(exc. VAT)
Kr. 548,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 27 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 438,95 |
*price indicative
- RS Stock No.:
- 121-8026
- Mfr. Part No.:
- C103102003
- Brand:
- CEJN
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
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 310 eSafe | |
| Hose Barb Connection | 8mm | |
| Material | Brass, Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 310 eSafe | ||
Hose Barb Connection 8mm | ||
Material Brass, Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
CEJN eSafe 310 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
Related links
- CEJN Brass Hose Barb Male 6.3mm
- CEJN Brass Hose Barb Male 13mm
- CEJN Brass Hose Barb Male 10mm
- CEJN Stainless Steel Hose Barb Male 8mm
- CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 8mm
- CEJN Stainless Steel Hose Barb Male 13mm