CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 6.3mm

Subtotal (1 unit)*

Kr. 456,00

(exc. VAT)

Kr. 570,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 456,00

*price indicative

RS Stock No.:
121-8033
Mfr. Part No.:
C103152002
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

315 eSafe

Hose Barb Connection

6.3mm

Material

Brass, Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
SE

CEJN eSafe 315 Series


CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.

The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits


Complies with ISO 4414 and EN 983

86N Connection force

7.5mm nominal flow diameter

1950 l/min flow rate

Asian Standard Compatible

Applications


CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including

carpentry, the manufacturing industry, automotive repair shops and mining

Interchanges to other Brand Profiles


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy