CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 121-8048
- Mfr. Part No.:
- C104102204
- Brand:
- CEJN
Subtotal (1 unit)*
Kr. 894,61
(exc. VAT)
Kr. 1 118,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 894,61 |
*price indicative
- RS Stock No.:
- 121-8048
- Mfr. Part No.:
- C104102204
- Brand:
- CEJN
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
| Brand | CEJN | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 410 eSafe | |
| Material | Stainless Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 410 eSafe | ||
Material Stainless Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
CEJN eSafe 410 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
140N Connection force
7.6mm nominal flow diameter
4000 l/min flow rate
CEJN Original and Euro Standard Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
Related links
- CEJN Stainless Steel 3/8 in Female R
- CEJN Stainless Steel Hose Barb Male 8mm
- CEJN Stainless Steel 1/2 in Male R
- CEJN Stainless Steel Hose Barb Male 7mm
- CEJN Stainless Steel Hose Barb Male 13mm
- CEJN Stainless Steel Hose Barb Male 10mm
- CEJN Stainless Steel Hose Barb Male 19mm
- CEJN Stainless Steel Hose Barb Male 6.3mm