Subtotal (1 pack of 10 units)*
Kr. 573,03
(exc. VAT)
Kr. 716,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 57,303 | Kr. 573,03 |
*price indicative
- RS Stock No.:
- 176-1954
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Size | 3/8 in | |
| Hose Barb Connection | 0.38in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler Nipple | ||
Thread Size 3/8 in | ||
Hose Barb Connection 0.38in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 C 10. Interchangeable with RECTUS/LEGRIS 18
- Working Pressure: 0 bar to 25 bar (2,5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Male 0.38in
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Male ISO 228 Class A 0.38in
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male 0.13in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male ISO 228 Class A 0.13in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/4 in Male 0.25in
- RS PRO Nickel Plated Brass Coupler Nipple, Male ISO 228 Class A 12mm