RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS Stock No.:
- 176-1979
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-1979
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 3/8 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 3/8 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Male Quick Coupling
The RS PRO 1/8in G male quick-connect coupling socket has a FRENCH profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
DN8 RECTUS 608 / 612
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 15bar
• Operating temperature ranges between -15°C and 200°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• DN 8 - DN12
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, M5 Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP