Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 185-7593
- Distrelec Article No.:
- 304-22-172
- Mfr. Part No.:
- RSI06.1102
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 394,34
(exc. VAT)
Kr. 492,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 18 left, ready to ship
- Plus 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 394,34 | - |
| 5 - 9 | Kr. 378,55 | 4% |
| 10 + | Kr. 366,31 | 7% |
*price indicative
- RS Stock No.:
- 185-7593
- Distrelec Article No.:
- 304-22-172
- Mfr. Part No.:
- RSI06.1102
- Brand:
- Staubli – Fluid Connectors
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
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | RSI 06 | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Chromium | |
| Standards/Approvals | ISO C6 | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series RSI 06 | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Finish Chromium | ||
Standards/Approvals ISO C6 | ||
- COO (Country of Origin):
- FR
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
Related links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G