Subtotal (1 bag of 2 units)*
Kr. 493,29
(exc. VAT)
Kr. 616,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 493,29 | Kr. 246,645 |
*price indicative
- RS Stock No.:
- 187-8774
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | BSP | |
| Thread Size | 3/8 in | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | |
| Finish | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard BSP | ||
Thread Size 3/8 in | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | ||
Finish Nickel Plated Brass | ||
- COO (Country of Origin):
- IT
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP