Subtotal (1 bag of 2 units)*
Kr. 448,68
(exc. VAT)
Kr. 560,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 448,68 | Kr. 224,34 |
*price indicative
- RS Stock No.:
- 187-8799
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | ISO 228 Class A | |
| Product Type | Quick Air Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, SILICON FREE, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard ISO 228 Class A | ||
Product Type Quick Air Coupling | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, SILICON FREE, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | ||
- COO (Country of Origin):
- IT
RS Pro DN5 quick connect couplings with MIGNON DOUBLE SHUT OFF profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 12mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm Dle
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 13mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 10mm