- RS Stock No.:
- 187-8837
- Brand:
- RS PRO
Available to back order for despatch 11.06.2024
Added
Price 1 Bag of 2
Kr. 748,77
(exc. VAT)
Kr. 935,96
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 748,77 | Kr. 374,385 |
*price indicative |
- RS Stock No.:
- 187-8837
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Female Plug Connector
The RS PRO 1/2in G female quick-connect coupling has a FRENCH profile and is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation. It can couple with a female connector.
Interchangeable with:
DN12 RECTUS 608 / 612
Interchangeable with:
DN12 RECTUS 608 / 612
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |