PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 3/4 in Female BSP

Subtotal (1 unit)*

Kr. 2 261,43

(exc. VAT)

Kr. 2 826,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 261,43

*price indicative

RS Stock No.:
218-0966
Mfr. Part No.:
MF 104S6ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Wall Bracket with Safety Quick Connect Couplings

Thread Standard

BSP

Thread Size

3/4 in

Series

prevoS1 ESI 07

Material

Composite Body

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST female thread wall bracket made up of composite body. Its operating pressure is 2 to 12 bar.

It works on temperature between -15°C to +70°C

Quick and easy to assemble

Leak free with minimal pressure loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy