RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in Male BSP 20mm Male Adapter
- RS Stock No.:
- 231-2675
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 874,24
(exc. VAT)
Kr. 1 092,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 87,424 | Kr. 874,24 |
*price indicative
- RS Stock No.:
- 231-2675
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Thread Size | 1/2 in | |
| Series | RS PRO | |
| Sub Type | Male Adapter | |
| Hose Barb Connection | 20mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Thread Size 1/2 in | ||
Series RS PRO | ||
Sub Type Male Adapter | ||
Hose Barb Connection 20mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Elbow Adaptor Fitting
Introducing the range of RS PRO Elbow Adaptor Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, M12 Male BSP 14mm Male Adapter
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 10mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 6mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 6mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 8mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 8mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 4mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in Male 10mm Pneumatic Elbow