RS PRO Nickel Plated Steel Coupler Nipple, 1/4 in Female G
- RS Stock No.:
- 235-1077
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 58,55
(exc. VAT)
Kr. 73,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 61 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 58,55 |
*price indicative
- RS Stock No.:
- 235-1077
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | RS PRO | |
| Material | Nickel Plated Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler Nipple | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series RS PRO | ||
Material Nickel Plated Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals British | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
RS PRO Nickel Plated Steel Female Coupler Nipple, 1/4 in Female Threaded
The RS PRO Nickel plated steel female coupler nipple with 1/4 inch BSPT male thread is a quick connect pneumatic coupling.
Features and Benefits
Robust and hardwearing
Applications
Pneumatic and fluid technology
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Nickel Plated Steel Coupler Nipple, 1/4 in Male R
- RS PRO Nickel Plated Brass 302 Stainless Steel 6.35 mm Male
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male 0.13in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/4 in Male 0.25in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Female ISO 228 Class A
- RS PRO Nickel Plated Brass Coupler Nipple, 1/2 in Male ISO 228 Class A 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male ISO 228 Class A 0.13in