RS PRO Galvanised Steel Pneumatic Quick Connect Coupling, 1/4 in Male G

Subtotal (1 unit)*

Kr. 351,26

(exc. VAT)

Kr. 439,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 351,26

*price indicative

RS Stock No.:
235-1084
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

023S

Material

Galvanised Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Zinc Plated

Standards/Approvals

ISO 6150 B-12

RoHS Status: Exempted

COO (Country of Origin):
TR

RS PRO Zinc Plated Steel Male Pneumatic Quick Connect Coupling, 1/4 in Male Threaded


The RS PRO ISO 6150 - B - 12 standard male coupling in a quick connect coupling.

Its zinc plated steel and has an operating temperature range of -20°C to +100°C. The Nitrile (NBR) seals protects it from corrosion and contamination.

This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.

Features and Benefits


  • Pneumatic female thread quick connect coupling

  • 1/4 inch BSPP with 27.5 mm diameter and 54.4 mm length

  • Steel zinc plated/plastic body with steel button

  • Working pressure of 0 to 35 bar

  • Wide operating temperature range of -20°C to +100°C

  • Nitrile(NBR) seal and O-ring

  • Applications


    RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy