Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 8mm
- RS Stock No.:
- 253-7425
- Distrelec Article No.:
- 304-10-756
- Mfr. Part No.:
- RBE 06.6808
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 95,52
(exc. VAT)
Kr. 119,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 40 left, shipping from 23 November 2026
- Plus 528 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 95,52 | - |
| 5 - 9 | Kr. 92,44 | 3% |
| 10 + | Kr. 89,92 | 5% |
*price indicative
- RS Stock No.:
- 253-7425
- Distrelec Article No.:
- 304-10-756
- Mfr. Part No.:
- RBE 06.6808
- Brand:
- Staubli – Fluid Connectors
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
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Series | RBE | |
| Hose Barb Connection | 8mm | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO C6 | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Series RBE | ||
Hose Barb Connection 8mm | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO C6 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR

Pipe couplers
Collar fitting.
Standard: ISO 4414
Related links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G 0.25in